Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439358010
Order Code2493134
Product RangeWE-XHMI Series
Technical Datasheet
213 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 29.990 |
| 10+ | kr 27.970 |
| 50+ | kr 25.950 |
| 100+ | kr 22.360 |
| 200+ | kr 20.490 |
| 500+ | kr 18.620 |
Price for:Each
Minimum: 1
Multiple: 1
kr 29.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439358010
Order Code2493134
Product RangeWE-XHMI Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)17A
Inductor ConstructionShielded
Saturation Current (Isat)34A
Power Inductor Case8.8mm x 8.3mm x 7.8mm
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max2100µohm
Inductance Tolerance± 20%
Product Length8.8mm
Product Width8.3mm
Product Height7.8mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WE-XHMI series from Wurth Elektronik are wire wound power chip inductors. These inductors are magnetically shielded with compact design.
- 8080 case style
- Inductance value range from 1μH to 10μH
- Rated current range from 5.8A to 17A
- DC resistance value range from 2.1mohm to 20mohm
- Flat wire coil for low copper losses
- Composite core material allows high saturation currents
- High current capability and handles high transient current spikes
- Low leakage flux noise
- Operating temperature range from -40°C to 125°C
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
8.8mm x 8.3mm x 7.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
17A
Saturation Current (Isat)
34A
Product Range
WE-XHMI Series
DC Resistance Max
2100µohm
Product Length
8.8mm
Product Height
7.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.31
Product traceability