Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443844020033
Order Code4645581
Product RangeWE-MXGI Series
Technical Datasheet
962 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 14.140 |
| 50+ | kr 11.750 |
| 100+ | kr 10.790 |
| 250+ | kr 10.560 |
| 500+ | kr 10.340 |
| 1000+ | kr 8.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 14.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443844020033
Order Code4645581
Product RangeWE-MXGI Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)6.1A
Inductor ConstructionShielded
Saturation Current (Isat)5.3A
Product RangeWE-MXGI Series
Inductor Case / Package-
DC Resistance Max0.0306ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height2.1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
WE-MXGI Series
DC Resistance Max
0.0306ohm
Product Length
4.1mm
Product Height
2.1mm
RMS Current (Irms)
6.1A
Saturation Current (Isat)
5.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000512
Product traceability