Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74438440200040
Order Code4645593
Product RangeWE-MXGI Series
Technical Datasheet
1,000 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 14.550 |
50+ | kr 10.520 |
100+ | kr 10.220 |
250+ | kr 9.850 |
500+ | kr 9.330 |
1000+ | kr 8.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 14.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74438440200040
Order Code4645593
Product RangeWE-MXGI Series
Technical Datasheet
Inductance400nH
RMS Current (Irms)16.9A
Inductor ConstructionShielded
Saturation Current (Isat)14.8A
Product RangeWE-MXGI Series
Inductor Case / Package-
DC Resistance Max4400µohm
Inductance Tolerance± 30%
Product Length4.1mm
Product Width4.1mm
Product Height2.1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
400nH
Inductor Construction
Shielded
Product Range
WE-MXGI Series
DC Resistance Max
4400µohm
Product Length
4.1mm
Product Height
2.1mm
RMS Current (Irms)
16.9A
Saturation Current (Isat)
14.8A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000512
Product traceability