Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443642010120
Order Code4065838
Product RangeWE-HCF Series
Technical Datasheet
Packaging Options
146 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 48.430 |
| 5+ | kr 46.270 |
| 10+ | kr 45.380 |
| 25+ | kr 41.740 |
| 50+ | kr 37.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 48.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443642010120
Order Code4065838
Product RangeWE-HCF Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)45A
Inductor ConstructionShielded
Saturation Current (Isat)42.5A
Product RangeWE-HCF Series
Inductor Case / Package-
DC Resistance Max920µohm
Inductance Tolerance± 20%
Product Length19mm
Product Width19.3mm
Product Height10mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
WE-HCF Series
DC Resistance Max
920µohm
Product Length
19mm
Product Height
10mm
RMS Current (Irms)
45A
Saturation Current (Isat)
42.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
19.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00822
Product traceability