Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443341000
Order Code2211638
Product RangeWE-HCC Series
Technical Datasheet
916 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 15.360 |
| 10+ | kr 14.910 |
| 50+ | kr 14.010 |
| 100+ | kr 13.630 |
| 200+ | kr 13.030 |
| 500+ | kr 11.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 15.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443341000
Order Code2211638
Product RangeWE-HCC Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)4.4A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeWE-HCC Series
Power Inductor Case8.4mm x 7.9mm x 7.2mm
Inductor Case / Package-
DC Resistance Max0.0405ohm
Inductance Tolerance± 20%
Product Length8.4mm
Product Width7.9mm
Product Height7.2mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
WE-HCC Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.9mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
4.4A
Saturation Current (Isat)
7A
Power Inductor Case
8.4mm x 7.9mm x 7.2mm
DC Resistance Max
0.0405ohm
Product Length
8.4mm
Product Height
7.2mm
Technical Docs (3)
Alternatives for 7443341000
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability