Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443321000
Order Code1848238
Product RangeWE-HCC Series
Technical Datasheet
51 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 18.800 |
| 10+ | kr 18.200 |
| 25+ | kr 17.750 |
| 50+ | kr 17.300 |
| 100+ | kr 16.260 |
| 300+ | kr 15.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 18.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443321000
Order Code1848238
Product RangeWE-HCC Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeWE-HCC Series
Inductor Case / Package-
DC Resistance Max0.0144ohm
Inductance Tolerance± 20%
Product Length12.1mm
Product Width11.4mm
Product Height9.5mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
WE-HCC Series
DC Resistance Max
0.0144ohm
Product Length
12.1mm
Product Height
9.5mm
RMS Current (Irms)
9A
Saturation Current (Isat)
10A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
11.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
Product traceability