Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443320680
Order Code1848236
Product RangeWE-HCC Series
Technical Datasheet
273 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 18.620 |
| 10+ | kr 18.020 |
| 25+ | kr 17.570 |
| 50+ | kr 17.050 |
| 100+ | kr 16.450 |
| 300+ | kr 14.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 18.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443320680
Order Code1848236
Product RangeWE-HCC Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Power Inductor Case12.1mm x 11.4mm x 9.5mm
Product RangeWE-HCC Series
Inductor Case / Package-
DC Resistance Max8980µohm
Inductance Tolerance± 20%
Product Length12.1mm
Product Width11.4mm
Product Height9.5mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
12.1mm x 11.4mm x 9.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
11.4mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
13A
Saturation Current (Isat)
13A
Product Range
WE-HCC Series
DC Resistance Max
8980µohm
Product Length
12.1mm
Product Height
9.5mm
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
Product traceability