Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744273501
Order Code1848214
Product RangeWE-SL5 Series
Technical Datasheet
2,485 In Stock
2,000 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 25.780 |
| 50+ | kr 21.210 |
| 100+ | kr 19.710 |
| 250+ | kr 18.360 |
| 500+ | kr 16.790 |
| 1000+ | kr 15.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 25.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744273501
Order Code1848214
Product RangeWE-SL5 Series
Technical Datasheet
DC Current Rating5A
Inductance5µH
Product RangeWE-SL5 Series
Impedance500ohm
Inductor Case / Package-
Product Length9.5mm
Product Width8.3mm
Product Height5.3mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 744273501 is a 5A SMD low profile small size common mode Line Filter with reflow recommended solder profile and sectional winding style. The WE-SL5 HC filter is suitable for suppression of common mode noise.
- -40 to 125°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Power Management, Communications & Networking
Technical Specifications
DC Current Rating
5A
Product Range
WE-SL5 Series
Inductor Case / Package
-
Product Width
8.3mm
Qualification
-
Inductance
5µH
Impedance
500ohm
Product Length
9.5mm
Product Height
5.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 744273501
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00075