Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744136
Order Code3517094
Product RangeWE-SI Series
Technical Datasheet
7 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 31.390 |
| 10+ | kr 25.100 |
| 100+ | kr 21.420 |
| 500+ | kr 18.280 |
| 1000+ | kr 16.860 |
| 2000+ | kr 16.560 |
Price for:Each
Minimum: 1
Multiple: 1
kr 31.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744136
Order Code3517094
Product RangeWE-SI Series
Technical Datasheet
Product RangeWE-SI Series
Inductance346µH
RMS Current (Irms)3.8A
DC Resistance Max0.14ohm
Inductance Tolerance± 20%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-SI Series
RMS Current (Irms)
3.8A
Inductance Tolerance
± 20%
Inductance
346µH
DC Resistance Max
0.14ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
Product traceability