Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440700033
Order Code4360116
Product RangeWE-TPC Series
Technical Datasheet
530 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 12.260 |
| 10+ | kr 11.970 |
| 20+ | kr 11.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 12.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440700033
Order Code4360116
Product RangeWE-TPC Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)3.2A
Inductor ConstructionShielded
Saturation Current (Isat)2.55A
Product RangeWE-TPC Series
Inductor Case / Package-
DC Resistance Max0.036ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height1.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
0.036ohm
Product Length
8mm
Product Height
1.8mm
RMS Current (Irms)
3.2A
Saturation Current (Isat)
2.55A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability