Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744045821
Order Code1800421
Product RangeWE-LQ Series
Technical Datasheet
301 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 5.990 |
| 10+ | kr 5.410 |
| 50+ | kr 5.020 |
| 100+ | kr 4.610 |
| 200+ | kr 4.290 |
| 500+ | kr 3.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 5.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744045821
Order Code1800421
Product RangeWE-LQ Series
Technical Datasheet
Inductance820µH
RMS Current (Irms)85mA
Inductor ConstructionUnshielded
Saturation Current (Isat)150mA
Product RangeWE-LQ Series
Inductor Case / Package-
DC Resistance Max20ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
820µH
Inductor Construction
Unshielded
Product Range
WE-LQ Series
DC Resistance Max
20ohm
Product Length
4.5mm
Product Height
2.6mm
RMS Current (Irms)
85mA
Saturation Current (Isat)
150mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000163
Product traceability