Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404086222
Order Code2749064
Product RangeWE-LQS Series
Technical Datasheet
642 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 9.030 |
10+ | kr 8.280 |
50+ | kr 7.540 |
100+ | kr 5.870 |
200+ | kr 5.580 |
700+ | kr 5.300 |
Price for:Each
Minimum: 1
Multiple: 1
kr 9.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404086222
Order Code2749064
Product RangeWE-LQS Series
Technical Datasheet
Inductance2.2mH
RMS Current (Irms)310mA
Inductor ConstructionSemishielded
Saturation Current (Isat)450mA
Power Inductor Case8mm x 8mm x 6.5mm
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max5ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height6.5mm
Product Overview
The WE-LQS series is a compact semi-shielded power inductor which has the lowest RDC values compared to other SMD inductors in the Wurth Electronics portfolio. This compact power inductor is characterized by the robust design and the high durability. These inductor is particularly suitable for low consumption applications and may also be recommended for Energy Harvesting designs, high efficiency switching controllers and integrated DC/DC converters.
- Tiny Power Inductor Design
- 1.7 times more current in comparison with unshielded versions
- Robust design and large durability
- Low RDC
- Magnetically shielded with magnetic glue reducing buzz noise in ultra-low levels
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
2.2mH
Inductor Construction
Semishielded
Power Inductor Case
8mm x 8mm x 6.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
310mA
Saturation Current (Isat)
450mA
Product Range
WE-LQS Series
DC Resistance Max
5ohm
Product Length
8mm
Product Height
6.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000986
Product traceability