Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404024680
Order Code3812814
Product RangeWE-LQS Series
Technical Datasheet
1,365 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 4.330 |
50+ | kr 3.920 |
250+ | kr 3.490 |
500+ | kr 3.050 |
1000+ | kr 3.040 |
2000+ | kr 2.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 21.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404024680
Order Code3812814
Product RangeWE-LQS Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)280mA
Inductor ConstructionSemishielded
Saturation Current (Isat)300mA
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max2.4ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
Technical Specifications
Inductance
68µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
DC Resistance Max
2.4ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
280mA
Saturation Current (Isat)
300mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
Product traceability