Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744032100
Order Code1800387
Product RangeWE-LQ Series
Technical Datasheet
1,425 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | kr 4.880 |
| 50+ | kr 4.630 |
| 250+ | kr 4.120 |
| 500+ | kr 3.940 |
| 1000+ | kr 3.260 |
| 2000+ | kr 3.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 24.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744032100
Order Code1800387
Product RangeWE-LQ Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)320mA
Inductor ConstructionUnshielded
Saturation Current (Isat)850mA
Power Inductor Case3.2mm x 2.5mm x 2mm
Product RangeWE-LQ Series
Inductor Case / Package-
DC Resistance Max0.65ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 744032100 is a surface mount unshielded Power Inductor wound on a special ferrite core with high Q at high frequencies and low DC-resistance. This WE-LQ miniature chip inductor supports 20MHz self-resonant frequency and it is recommended that the temperature of the part does not exceed 125°C under worst case operating conditions.
- Reflow solder profile (recommended)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Power Inductor Case
3.2mm x 2.5mm x 2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
320mA
Saturation Current (Isat)
850mA
Product Range
WE-LQ Series
DC Resistance Max
0.65ohm
Product Length
3.2mm
Product Height
2mm
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability