Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744029004
Order Code1635826
Product RangeWE-TPC Series
Technical Datasheet
1,110 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 10.940 | 
| 50+ | kr 7.640 | 
| 100+ | kr 7.000 | 
| 250+ | kr 6.490 | 
| 500+ | kr 6.050 | 
| 1200+ | kr 5.930 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 10.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744029004
Order Code1635826
Product RangeWE-TPC Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)800mA
Product RangeWE-TPC Series
Power Inductor Case2.8mm x 2.8mm x 1.35mm
Inductor Case / Package-
DC Resistance Max0.2ohm
Inductance Tolerance± 30%
Product Length2.8mm
Product Width2.8mm
Product Height1.35mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Wurth Electronics WE-TPC series are SMD shielded tiny power inductors with a 4 pad design which provides great mechanical strength. Compared to the unshielded types, the WE-TPC series reduces stray field due to the magnetic shielding.
- Extremely flat power inductor
- High current capability
- Magnetically shielded which results in a low leakage field
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
2.8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1A
Saturation Current (Isat)
800mA
Power Inductor Case
2.8mm x 2.8mm x 1.35mm
DC Resistance Max
0.2ohm
Product Length
2.8mm
Product Height
1.35mm
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000259
Product traceability