Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No709856000
Order Code3757934
Product RangeWA-SNRM
Technical Datasheet
80 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 6.240 |
Price for:Each
Minimum: 1
Multiple: 1
kr 6.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No709856000
Order Code3757934
Product RangeWA-SNRM
Technical Datasheet
PCB Support TypeSnap-In Rivet Lock
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height22.2mm
External Width7.1mm
Product RangeWA-SNRM
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PCB Support Type
Snap-In Rivet Lock
Height
22.2mm
Product Range
WA-SNRM
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
7.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007