Print Page
Image is for illustrative purposes only. Please refer to product description.
182 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 14.480 |
10+ | kr 9.920 |
100+ | kr 8.880 |
250+ | kr 8.660 |
500+ | kr 8.360 |
Price for:Each
Minimum: 1
Multiple: 1
kr 14.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691351400003
Order Code1841322
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions3Ways
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA3mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage300V
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 691351400003 is a 3-way green vertical entry Pluggable Terminal Block with M3 screw connection, maximum 12AWG wire, 7.62mm pitch. This WR-TBL 3514 series terminal block with brass housing, tin-plated phosphor bronze wire guard, slot type zinc-plated steel terminal screw, PA66 insulator.
- 7 to 8mm Wire strip
- 5lbs-inch/0.5Nm Torque
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
7.62mm
Wire Size (AWG)
24AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (21-Jan-2025)
No. of Positions
3Ways
Wire Size AWG Min
24AWG
Conductor Area CSA
3mm²
Rated Current
20A
Product Range
-
Technical Docs (3)
Alternatives for 691351400003
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007