Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No15435394A9042
Order Code3934848
Product RangeWL-SIQW Series
Technical Datasheet
379 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 45.850 |
| 5+ | kr 44.050 |
| 10+ | kr 42.180 |
| 50+ | kr 40.380 |
| 100+ | kr 37.160 |
| 250+ | kr 34.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 45.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No15435394A9042
Order Code3934848
Product RangeWL-SIQW Series
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity90°
Diode Case StyleQFN
Radiant Intensity (Ie)700mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)1.5A
Forward Voltage VF Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeWL-SIQW Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
QFN
Rise Time
-
Forward Current If(AV)
1.5A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
MSL 3 - 168 hours
Angle of Half Intensity
90°
Radiant Intensity (Ie)
700mW/Sr
Fall Time tf
-
Forward Voltage VF Max
3.6V
Operating Temperature Max
85°C
Product Range
WL-SIQW Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
Product traceability