Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No15435394A9040
Order Code3934847
Product RangeWL-SIQW Series
Technical Datasheet
462 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 30.730 |
| 10+ | kr 28.790 |
| 25+ | kr 26.860 |
| 50+ | kr 24.920 |
| 100+ | kr 22.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 30.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No15435394A9040
Order Code3934847
Product RangeWL-SIQW Series
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity90°
Diode Case StyleQFN
Radiant Intensity (Ie)350mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)1A
Forward Voltage VF Max2.2V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeWL-SIQW Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
QFN
Rise Time
-
Forward Current If(AV)
1A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
MSL 3 - 168 hours
Angle of Half Intensity
90°
Radiant Intensity (Ie)
350mW/Sr
Fall Time tf
-
Forward Voltage VF Max
2.2V
Operating Temperature Max
85°C
Product Range
WL-SIQW Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
Product traceability