Print Page
Image is for illustrative purposes only. Please refer to product description.
2,838 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 1.810 |
10+ | kr 1.760 |
100+ | kr 1.420 |
500+ | kr 1.220 |
1000+ | kr 1.200 |
Price for:Each
Minimum: 5
Multiple: 5
kr 9.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No151033GS03000
Order Code2322118
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Bulb SizeT-1 (3mm)
Forward Current If30mA
Forward Voltage3.2V
Wavelength Typ530nm
Luminous Intensity15cd
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
Product Overview
The 151033GS03000 is a mono-colour Through-hole LED with water clear lens, made of InGaN chip. It is suitable for indicator light, traffic signal light, marker lights, energy saving lamp, backlight, LED displays, electronic and optical indicator.
- Low energy consumption
- High reliability
- Low current requirement
- Fast switching
- No UV/IR radiation
- Easy to install
- Ultra high luminous efficacy
- Versatile mounting on PC boards
- With stopper
- 114mW Power dissipation
- 5V Reverse voltage
- 1000V ESD threshold/human body model
- Level-1 moisture sensitivity
Applications
Signalling, Commercial, Industrial
Technical Specifications
LED Colour
Green
LED Case Size
T-1 (3mm)
Forward Current If
30mA
Wavelength Typ
530nm
Viewing Angle
30°
Product Range
-
MSL
MSL 1 - Unlimited
LED Mounting
Through Hole
Bulb Size
T-1 (3mm)
Forward Voltage
3.2V
Luminous Intensity
15cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 151033GS03000
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
Product traceability