Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoCCS020M12CM2
Order Code2449317
Technical Datasheet
MOSFET Module ConfigurationHalf Bridge
Channel TypeSix N Channel
Continuous Drain Current Id29.5A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.08ohm
Transistor Case StyleModule
No. of Pins28Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max2.2V
Power Dissipation167W
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The CCS020M12CM2 is a MOSFET six-pack (three-phase) silicon Carbide Module with ultra low loss and high frequency operation.
- Zero Reverse Recovery Current from Diode
- Zero Turn-off Tail Current from MOSFET
- Normally-off, Fail-safe Device Operation
- Ease of Paralleling
- Copper Baseplate and Aluminium Nitride Insulator
- Enables Compact and Lightweight Systems
- High Efficiency Operation
- Mitigates Over-voltage Protection
- Reduced Thermal Requirements and System Cost
Applications
Power Management, Motor Drive & Control, Industrial, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
REACH substance of high concern (SVHC) information available upon request.
Technical Specifications
MOSFET Module Configuration
Half Bridge
Continuous Drain Current Id
29.5A
Drain Source On State Resistance
0.08ohm
No. of Pins
28Pins
Gate Source Threshold Voltage Max
2.2V
Operating Temperature Max
150°C
SVHC
No SVHC (17-Dec-2014)
Channel Type
Six N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
20V
Power Dissipation
167W
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.273062