Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWINSLOW ADAPTICS
Manufacturer Part NoW3437G.
Order Code177129
Product RangeW3400
Technical Datasheet
794 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 33.020 |
10+ | kr 24.540 |
100+ | kr 19.480 |
250+ | kr 18.290 |
500+ | kr 16.730 |
1000+ | kr 15.100 |
Price for:Each
Minimum: 1
Multiple: 1
kr 33.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWINSLOW ADAPTICS
Manufacturer Part NoW3437G.
Order Code177129
Product RangeW3400
Technical Datasheet
No. of Contacts3Contacts
Connector TypeTransistor Socket
Pitch Spacing-
Product RangeW3400
Row Pitch-
Contact MaterialGold
Contact PlatingGold Plated Contacts
SVHCNo SVHC (23-Jan-2024)
Product Overview
- 3-Pin TO-5 and TO-39 compatability
- Polyester thermoplastic
- Socket fits 0.1" (2.54mm) grid
- -55°C to +150°C Temperature range
- UL Recognised
Technical Specifications
No. of Contacts
3Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
Transistor Socket
Product Range
W3400
Contact Material
Gold
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068