Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIMA
Manufacturer Part NoFKP2D002201D00JSSD
Order Code1005983
Product RangeFKP2 Series
Technical Datasheet
1,390 In Stock
12,000 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | kr 1.880 |
100+ | kr 1.600 |
500+ | kr 1.300 |
2500+ | kr 1.070 |
6000+ | kr 1.020 |
12000+ | kr 0.963 |
Price for:Each
Minimum: 10
Multiple: 10
kr 18.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIMA
Manufacturer Part NoFKP2D002201D00JSSD
Order Code1005983
Product RangeFKP2 Series
Technical Datasheet
Dielectric TypeFilm / Foil PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance220pF
Capacitance Tolerance± 5%
Voltage(AC)63V
Voltage(DC)100V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing5mm
Product Length7.2mm
Product Width4.5mm
Product Height6mm
Product RangeFKP2 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
Product Overview
The FKP2D002201D00JSSD is a potted lead Film Capacitor with a polypropylene dielectric and pulse duty construction. This FKP2 series comes with metal foil electrodes, solvent-resistant flame-retardant plastic case with yellow epoxy resin seal (UL94V-0) and tinned wire termination. It is suitable for sample and hold, timing and LC-filtering applications.
- ≥5 X 10⁵MΩ Insulation resistance
- 1000V/ms for pulses equal to the rated voltage Maximum pulse rise time
- 0.05% Dielectric absorption
- -55 to 100°C Operating temperature range
Technical Specifications
Dielectric Type
Film / Foil PP
Capacitance
220pF
Voltage(AC)
63V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
7.2mm
Product Height
6mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Product Width
4.5mm
Product Range
FKP2 Series
Operating Temperature Max
100°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for FKP2D002201D00JSSD
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408