Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 50.560 |
5+ | kr 49.660 |
Price for:Each
Minimum: 1
Multiple: 1
kr 50.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 26110 is a 7-piece Slotted and Phillips Driver with precision handle. The blade is made up of high alloy chrome-vanadium-molybdenum steel.
Applications
Maintenance & Repair
Technical Specifications
Phillips Tip Size
#1
Overall Length
170mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
60mm
Product Range
-
Technical Docs (1)
Alternatives for 26110
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02404