Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 174.230 |
Product Information
Product Overview
31496 is a 10 piece insulated T-handle socket set 3/8inch drive (SAE). Every single Wiha insulated tool is individually tested to 10,000VAC and rated to 1,000VAC (1,500VDC) for safety and peace of mind in energized applications. All Wiha Insulated tools meet ASTM F1505 standard specifications for insulated and insulating hand tools and CSA testing benchmarks for safety and performance. The SAE insulated socket set comes with an assortment of sockets for a range of fastener sizes. Sockets come in sizes that are measured in inches and fractions of an inch to fit fasteners with an SAE (inch) size head. Set includes: 3/8” T-handle sockets 5/16, 3/8, 7/16, 1/2, 9/16, 5/8, 11/16, 3/4”, 3/8” T-handle, 125mm extension bar, storage box.
- Wiha engineered premium quality tool steel for strength and durability
- Double covered insulation red over yellow high visibility coatings
- 2.6inch product depth, 9.4inch product width, 12.3inch product height
- Broached and clear-coated openings for corrosion and rust protection
Technical Specifications
120mm
SoftFinish
Wiha SYSTEM 6 Interchangeable Blades
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate