Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No20110075
Order Code3955641
Product RangeEvoSIGNAL Mini Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERMA
Manufacturer Part No20110075
Order Code3955641
Product RangeEvoSIGNAL Mini Series
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeSteady
Lens Diameter58mm
Product RangeEvoSIGNAL Mini Series
IP / NEMA RatingIP65
Power Rating-
External Height81mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCLead (21-Jan-2025)
Alternatives for 20110075
1 Product Found
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
24V
Lens Diameter
58mm
IP / NEMA Rating
IP65
External Height
81mm
Operating Temperature Max
50°C
Supply Voltage VAC
24V
Visual Signal Type
Steady
Product Range
EvoSIGNAL Mini Series
Power Rating
-
Operating Temperature Min
-20°C
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001