Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,906.000 |
Product Information
Product Overview
Incredibly compact set arrangement with many tools in a minimum of space. A completely new ratchet set feeling thanks to the unique textile boxes that are very robust and durable. They can be positioned upright for tidy storage on the workshop shelf. Additional surface protection due to textile outer material. Low weight and volume for simpler mobility. "Take it easy" Tool Finder with colour coding according to sizes.
- Convenient direction change thanks to switchover lever
- Extremely slim ratchet with long lever
- Return angle of only 5°
- Very robust without any restrictions on torque
- Take it easy tool finder with colour coding according to sizes
Applications
Maintenance & Repair
Contents
1 Zyklop metal ratchet with switch lever and 1/2" drive, 10 Zyklop sockets, 1 Zyklop extension (long) with free-turning sleeve, 1 Wobble extension, 1 Adaptor with quick-release chuck and 14 Bits.
Technical Specifications
1 1/2 Zyklops Metal Ratchet, 10 Zyklops Nuts, 1 Zyklops & 1 Wobble Extension, 1 Adapter, 14 Bits"
No SVHC (27-Jun-2024)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Product Compliance Certificate