Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 35,405.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 35,405.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Up to 6 Weller (fume extraction) soldering irons can be connected directly to the fume extraction unit Zero Smog 20T. Using the Pipe System 50 (available as accessory) up to 20 FE soldering irons can be supported by the unit. The powerful maintenance-free turbine generates a vacuum of 10.000 Pa and is electronically controlled. Operating hours and filter contamination level are also recorded electronically. The filter system achieves a filtration rate of 99, 95 % as per EN 1822 with a particle size of 0, 16 μm.
- For use with pipe systems up to 200m (7874in)
- Electric driven, maintenance free turbine produces the required vacuum
- Central installation for 50 mm pipe systems up to 200 m (656 ft.) length possible
- Mobile unit for central and stand alone applications
- Up to 20 FE soldering irons can be connected
Technical Specifications
Air Volume
100m³/h
Power Rating
530VA
Product Range
Zero Smog
Supply Voltage VAC
230V
Plug Type
EU, UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84213925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):57