Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoPT-O7
Order Code416654
Also Known As4PTO7-1 , T0054128799 , GTIN UPC EAN: 4003019002153
Technical Datasheet
68 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 48.350 |
Price for:Each
Minimum: 1
Multiple: 1
kr 48.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoPT-O7
Order Code416654
Also Known As4PTO7-1 , T0054128799 , GTIN UPC EAN: 4003019002153
Technical Datasheet
Tip / Nozzle Width0.8mm
Tip / Nozzle StyleRound
For Use WithTCPS, TCP 12, TCP 24 Soldering Irons
Product Range-
SVHCNo SVHC (23-Jan-2024)
Alternatives for PT-O7
1 Product Found
Product Overview
The PT-O7 is a long conical round Soldering Iron Tip with 0.8mm nozzle width, PT series screwdriver tip for TC201 series iron, designed to provide maximum heat transfer from the heater to the tip and TCPS, TCP 12, TCP 24, TCP 42 and FE 50M soldering iron.
- Solid copper plated with iron all over
- Tinned with lead-free solder
- 370°C Temperature rating
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.8mm
For Use With
TCPS, TCP 12, TCP 24 Soldering Irons
SVHC
No SVHC (23-Jan-2024)
Tip / Nozzle Style
Round
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006