Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoPT-E8
Order Code416460
Also Known As4PTE8-1 , T0054116899 , GTIN UPC EAN: 4003019001439
Your Part Number
Technical Datasheet
26 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 48.35 |
Price for:Each
Minimum: 1
Multiple: 1
kr 48.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoPT-E8
Order Code416460
Also Known As4PTE8-1 , T0054116899 , GTIN UPC EAN: 4003019001439
Technical Datasheet
Tip / Nozzle Width5.6mm
Tip / Nozzle StyleScrewdriver
Product Range-
Product Overview
The PTE8 is a 5.94 x 15.75mm screwdriver Soldering Iron Tip with solid copper construction, tinned with lead-free solder. Designed to provide maximum heat transfer from the heater to the tip. The PT series tip for use with TC201 series soldering irons.
- 800°F Temperature
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
5.6mm
For Use With
TCP-12, TCP-24, TCP-42, TCP-48, TCP-55, TCPS, FE-50M Soldering Iron
Tip / Nozzle Style
Screwdriver
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008