Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No7760056079
Order Code2766992
Product RangeDRM 570
Also Known AsDRM570024
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
20+ | kr 58.830 |
Price for:Each
Minimum: 20
Multiple: 20
kr 1,176.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No7760056079
Order Code2766992
Product RangeDRM 570
Also Known AsDRM570024
Technical Datasheet
Coil Voltage24VDC
Contact Configuration4PDT
Contact Current5A
Product RangeDRM 570
Relay MountingSocket
Coil Type-
Relay TerminalsQuick Connect, Solder
Contact Voltage VAC250V
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance630ohm
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Coil Voltage
24VDC
Contact Current
5A
Relay Mounting
Socket
Relay Terminals
Quick Connect, Solder
Contact Voltage VDC
-
Coil Resistance
630ohm
Contact Configuration
4PDT
Product Range
DRM 570
Coil Type
-
Contact Voltage VAC
250V
Contact Material
Silver Alloy
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0347