Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1053860000
Order Code2673315
Product RangeW
Also Known AsWQV 2.5/4
Technical Datasheet
1 In Stock
7 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 12.420 |
| 10+ | kr 12.350 |
| 100+ | kr 12.280 |
| 250+ | kr 12.200 |
| 500+ | kr 12.130 |
| 1000+ | kr 12.050 |
Price for:Each
Minimum: 1
Multiple: 1
kr 12.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1053860000
Order Code2673315
Product RangeW
Also Known AsWQV 2.5/4
Technical Datasheet
Accessory TypeCross Connector
For Use WithWeidmuller Klippon Series Terminal Blocks
No. of Positions4Ways
Pitch Spacing5.1mm
Product RangeW
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 1053860000 is a 4-pole terminal Block Jumper for use with modular terminals. It is a cross-connector type, has screwed type of fixing and pre-assembled cross-connection function. Polyamide 66 construction, yellow color.
- UL94V-2 Flammability rating
- Direct mounting installation advice
- 32A Rated current
Applications
Industrial
Technical Specifications
Accessory Type
Cross Connector
No. of Positions
4Ways
Product Range
W
For Use With
Weidmuller Klippon Series Terminal Blocks
Pitch Spacing
5.1mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for 1053860000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003176