Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWD
Manufacturer Part NoWDBUZG5000ABK-EESN
Order Code3532739
Also Known AsGTIN UPC EAN: 0718037810461
Technical Datasheet
No Longer Manufactured
Product Overview
Reliable, high-capacity storage solution in an easily portable and lightweight enclosure
- USB 3.0 for maximum transfer speeds
- Backwards compatible with USB 2.0
- Free 30-day trial of WD SmartWare Pro
- Supports Win XP/Vista/7/8 and Mac OS (requires reformatting)
- Dimensions (HxWxD): 21x82x111mm
Contents
Hard drive, USB cable and user guide
Technical Specifications
Drive Type
External
Interfaces
USB 3.0
Drive Speed
-
Product Range
-
Drive Size
2.5"
Hard Drive Capacity
500GB
Cache Size
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84717050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25