Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWD
Manufacturer Part NoWD82PURZ
Order Code3532728
Also Known AsGTIN UPC EAN: 0718037863771
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWD
Manufacturer Part NoWD82PURZ
Order Code3532728
Also Known AsGTIN UPC EAN: 0718037863771
Technical Datasheet
Drive TypeInternal
Drive Size3.5"
InterfacesSATA 6 Gb/s
Hard Drive Capacity8TB
Drive Speed7200rpm
Cache Size256MB
Product Range-
SVHCTo Be Advised
Product Overview
A high capacity hard drive designed for modern high-definition NVR and DVR surveillance systems. Using AllFrame™ technology WD Purple™ Drives improve video capturing and help reduce errors, pixelation and video interruptions. Designed and rigorously tested for always-on security and monitoring systems to ensure maximum reliability and quality video playback.
- Built to withstand harsh 24/7 security applications
- Exclusive AllFrame™ 4K technology improves ATA streaming to reduce frame loss and enhance playback
- Optimised performance for up to 64 HD cameras
- Supports up to 16 AI channels and an additional 32 streams for Deep Learning analytics on AI-enabled NVRs
- Workload Rating of up to 360TB per year
- Supports 16+ bays
- Tarnish-resistant components
- Lower power consumption with IntelliSeek™
- 3 Year limited manufacturer warranty
Contents
Drive only
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s
Drive Speed
7200rpm
Product Range
-
Drive Size
3.5"
Hard Drive Capacity
8TB
Cache Size
256MB
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84717050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.852