Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAMCO
Manufacturer Part NoWL-1030QD3
Order Code2096463
Product Range1030QD Series
Technical Datasheet
198 In Stock
900 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 31.490 |
10+ | kr 28.950 |
25+ | kr 28.210 |
50+ | kr 27.540 |
100+ | kr 26.710 |
250+ | kr 25.740 |
500+ | kr 24.700 |
1000+ | kr 23.660 |
Price for:Each
Minimum: 1
Multiple: 1
kr 31.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-1030QD3
Order Code2096463
Product Range1030QD Series
Technical Datasheet
Supply Voltage125V
Lamp Base TypeQuick Connect
Illumination ColourAmber
Mounting Hole Dia12.7mm
Lens ShapeDome
Current Rating1.5mA
Product Range1030QD Series
Technical Specifications
Supply Voltage
125V
Illumination Colour
Amber
Lens Shape
Dome
Product Range
1030QD Series
Lamp Base Type
Quick Connect
Mounting Hole Dia
12.7mm
Current Rating
1.5mA
Technical Docs (1)
Alternatives for WL-1030QD3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85392290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004364
Product traceability