Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0382012U2B-2T0
Order Code3481990
Product RangeDC Series
Technical Datasheet
7 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
640+ | kr 90.720 |
Price for:Each
Minimum: 640
Multiple: 640
kr 58,060.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0382012U2B-2T0
Order Code3481990
Product RangeDC Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size38mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM9.7CFM
Noise Rating43dBA
Power Rating3.6W
Rated Speed10000rpm
Power Connection Type2 Lead Wires
Current Rating300mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Series
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
38mm
Bearing Type
Ball Bearing
Noise Rating
43dBA
Rated Speed
10000rpm
Current Rating
300mA
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
9.7CFM
Power Rating
3.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13608