Print Page
752 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 35.970 |
10+ | kr 35.220 |
100+ | kr 34.550 |
250+ | kr 33.800 |
500+ | kr 33.060 |
Price for:Each
Minimum: 1
Multiple: 1
kr 35.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No282-696
Order Code1283410
Product Range282
Also Known AsGTIN UPC EAN: 4050821234517
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodClamp
Rated Current30A
Rated Voltage800V
No. of Levels1
Product Range282
Product Overview
The 282-696 from Wago is a 2 conductor fuse terminal block. This terminal block is used for mini-automotive blade style fuses with test option without blown fuse indication and is suitable for wire size ranging from 24AWG to 10AWG.
- Gray colour terminal block
- Dimension of terminal block is 33.5mm x 85mm x 8mm (H x D x W)
- Weight of 17.22g
- Angled wiring type
- UL, CSA recognised
- Pollution degree of 3
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
282
Wire Size AWG Min
24AWG
Conductor Area CSA
6mm²
Rated Current
30A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018