Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No261-112/341-000
Order Code1283525
Also Known AsGTIN UPC EAN: 4044918619035
Technical Datasheet
130 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 51.760 |
| 10+ | kr 50.720 |
| 100+ | kr 49.670 |
| 250+ | kr 48.690 |
| 500+ | kr 47.640 |
Price for:Each
Minimum: 1
Multiple: 1
kr 51.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No261-112/341-000
Order Code1283525
Also Known AsGTIN UPC EAN: 4044918619035
Technical Datasheet
No. of Positions12Ways
Wire Size AWG Min28AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current24A
Rated Voltage500V
No. of Levels1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 261-112/341-000 is a 12-position 2-conductor Terminal Block with fixing flange for screw or similar mounting types. 2.5mm² cross-section, plug-in wire connection method, 28 to 14AWG wire size, side-entry wiring, snap in right angle block orientation and grey colour.
- 6kV Rated surge voltage
Applications
Industrial
Technical Specifications
No. of Positions
12Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Push In
Rated Voltage
500V
Product Range
-
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (4)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031389