Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No231-532/001-000
Order Code2772332
Product RangeMCS MIDI Classic 231
Also Known AsGTIN UPC EAN: 4044918866774
Technical Datasheet
1,129 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | kr 4.610 |
| 100+ | kr 4.030 |
| 250+ | kr 3.340 |
| 500+ | kr 3.270 |
| 1000+ | kr 3.210 |
Price for:Each
Minimum: 10
Multiple: 10
kr 46.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No231-532/001-000
Order Code2772332
Product RangeMCS MIDI Classic 231
Also Known AsGTIN UPC EAN: 4044918866774
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions2Ways
Rated Current12A
Rated Voltage630V
Block OrientationThrough Hole Right Angle
Product RangeMCS MIDI Classic 231
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 231-532/001-000 is a 2-way Male Connector with tin-plated electrolytic copper contacts. It is enclosed on each side and the pin housing design prevents mismating. The pin header comes with a polyamide 66 (PA 66) insulator, closed end, horizontal PCB mounting and angled solder pins.
- Orange color
- 4kV Rated surge voltage
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
2Ways
Rated Voltage
630V
Product Range
MCS MIDI Classic 231
Pitch Spacing
5.08mm
Rated Current
12A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816