Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2086-3122
Order Code3817270
Product Range2086 Series
Technical Datasheet
115 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 8.020 |
| 25+ | kr 7.570 |
| 100+ | kr 7.060 |
| 250+ | kr 6.680 |
| 500+ | kr 6.220 |
Price for:Each
Minimum: 1
Multiple: 1
kr 8.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2086-3122
Order Code3817270
Product Range2086 Series
Technical Datasheet
Pitch Spacing5mm
Wire Size AWG Min24AWG
No. of Positions2Ways
Wire Size AWG Max16AWG
Rated Current17.5A
Conductor Area CSA1.5mm²
Rated Voltage630V
Block OrientationThrough Hole Vertical
Wire Connection MethodPush In
Product Range2086 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
5mm
No. of Positions
2Ways
Rated Current
17.5A
Rated Voltage
630V
Wire Connection Method
Push In
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Min
24AWG
Wire Size AWG Max
16AWG
Conductor Area CSA
1.5mm²
Block Orientation
Through Hole Vertical
Product Range
2086 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability