Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2022-181
Order Code4244464
Product RangeX-COM S 2022 Series
Technical Datasheet
1,580 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 17.690 |
10+ | kr 12.390 |
100+ | kr 10.890 |
250+ | kr 9.920 |
500+ | kr 9.630 |
Price for:Each
Minimum: 1
Multiple: 1
kr 17.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2022-181
Order Code4244464
Product RangeX-COM S 2022 Series
Technical Datasheet
Pitch Spacing-
No. of Positions1Ways
Wire Size (AWG)22AWG to 12AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In
Rated Current24A
Rated Voltage690V
Product RangeX-COM S 2022 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
-
Wire Size (AWG)
22AWG to 12AWG
Wire Connection Method
Push In
Rated Voltage
690V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
1Ways
Conductor Area CSA
4mm²
Rated Current
24A
Product Range
X-COM S 2022 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796