Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2006-7114
Order Code4176238
Product RangeTOPJOB S 2006-711x Series
Also Known AsGTIN UPC EAN: 4044918989855
Technical Datasheet
1 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 27.090 |
10+ | kr 23.730 |
100+ | kr 23.280 |
250+ | kr 22.760 |
500+ | kr 22.310 |
Price for:Each
Minimum: 1
Multiple: 1
kr 27.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2006-7114
Order Code4176238
Product RangeTOPJOB S 2006-711x Series
Also Known AsGTIN UPC EAN: 4044918989855
Technical Datasheet
No. of Positions1Ways
Wire Size AWG Min20AWG
Wire Size AWG Max8AWG
Conductor Area CSA6mm²
Wire Connection MethodPush In
Rated Current51A
Rated Voltage250V
No. of Levels1
Product RangeTOPJOB S 2006-711x Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- DIN 35 rail-mounted terminal block with CAGE CLAMP® technology
- Push-in wire termination for faster installation
- Fits cable of size 0.5mm² - 10mm² / 20 AWG to 8 AWG
- Nominal cross-section: 6mm²
- Nominal voltage: 250V
- Rated current: 51A
- Front entry wiring
- Screwless connection
Technical Specifications
No. of Positions
1Ways
Wire Size AWG Max
8AWG
Wire Connection Method
Push In
Rated Voltage
250V
Product Range
TOPJOB S 2006-711x Series
Wire Size AWG Min
20AWG
Conductor Area CSA
6mm²
Rated Current
51A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014564