Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2006-405
Order Code4199950
Product Range2006-40x Series
Also Known AsGTIN UPC EAN: 4055143701433
Technical Datasheet
69 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 16.660 |
| 10+ | kr 14.580 |
| 100+ | kr 14.280 |
| 250+ | kr 13.990 |
| 500+ | kr 13.690 |
Price for:Each
Minimum: 1
Multiple: 1
kr 16.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2006-405
Order Code4199950
Product Range2006-40x Series
Also Known AsGTIN UPC EAN: 4055143701433
Technical Datasheet
Accessory TypeJumper
For Use WithWAGO TOPJOB S Terminal Blocks - 2006 Series
No. of Positions5Ways
Pitch Spacing-
Product Range2006-40x Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2006-405 from Wago is a 5 Way insulated jumper bar designed for the 2006 Series.
Technical Specifications
Accessory Type
Jumper
No. of Positions
5Ways
Product Range
2006-40x Series
For Use With
WAGO TOPJOB S Terminal Blocks - 2006 Series
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0054