Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2004-404
Order Code8365270
Also Known AsGTIN UPC EAN: 4055143699846
Technical Datasheet
64 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 8.990 |
| 10+ | kr 7.870 |
| 100+ | kr 7.720 |
| 500+ | kr 7.570 |
| 1000+ | kr 7.390 |
Price for:Each
Minimum: 1
Multiple: 1
kr 8.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2004-404
Order Code8365270
Also Known AsGTIN UPC EAN: 4055143699846
Technical Datasheet
Accessory TypeJumper
For Use WithTopjob S Rail Mounted Terminal Blocks
No. of Positions4Ways
Pitch Spacing-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2004-404 is a 4-way light grey insulated push-in type Jumper Bar for use with the TOPJOB® S rail-mounted terminal blocks.
- 32A Current rating
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
4Ways
Product Range
-
For Use With
Topjob S Rail Mounted Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003066