Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2002-410
Order Code2579871
Product RangeWAGO TOPJOB S 2002 Series - Insulated Jumper Bars
Also Known AsGTIN UPC EAN: 4055143690386
Technical Datasheet
144 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 55.200 |
| 10+ | kr 48.280 |
| 100+ | kr 40.030 |
| 250+ | kr 35.860 |
| 500+ | kr 33.110 |
Price for:Each
Minimum: 1
Multiple: 1
kr 55.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-410
Order Code2579871
Product RangeWAGO TOPJOB S 2002 Series - Insulated Jumper Bars
Also Known AsGTIN UPC EAN: 4055143690386
Technical Datasheet
Accessory TypeInsulated Push-in Jumper Bar
No. of Positions10Ways
Pitch Spacing-
Product RangeWAGO TOPJOB S 2002 Series - Insulated Jumper Bars
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2002-410 is a 10-way light gray insulated Push-in Jumper Bar for use with the TOPJOB® S series-2002 disconnect terminal block.
Applications
Industrial
Technical Specifications
Accessory Type
Insulated Push-in Jumper Bar
No. of Positions
10Ways
Product Range
WAGO TOPJOB S 2002 Series - Insulated Jumper Bars
For Use With
TOPJOB® S Rail Mounted Terminal Blocks - 2052, 2102 and 2002 Series
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536