Print Page
Image is for illustrative purposes only. Please refer to product description.
5,769 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 4.330 |
10+ | kr 3.410 |
100+ | kr 2.790 |
500+ | kr 2.330 |
1000+ | kr 2.130 |
Price for:Each
Minimum: 5
Multiple: 5
kr 21.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMB2020X01
Order Code1779754
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity12°
Diode Case StyleSMD
Radiant Intensity (Ie)15mW/Sr
Rise Time15ns
Fall Time tf15ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.35V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q101
Product Range-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (07-Nov-2024)
Product Overview
The VSMB2020X01 is a High Speed Infrared Emitting Diode with high radiant power and high speed, moulded in clear, untinted plastic packages (with lens) for surface mounting (SMD). It has 940nm emitting diodes in GaAlAs (DH) technology and it is suitable for high pulse current operation. It is suitable for use in IrDA compatible data transmission, miniature light barrier, photointerrupters, optical switch, control and drive circuits and shaft encoders.
- High reliability
- High radiant power
- High radiant intensity
- Low forward voltage
- Gull-wing terminal
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
SMD
Rise Time
15ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q101
MSL
MSL 2A - 4 weeks
Angle of Half Intensity
12°
Radiant Intensity (Ie)
15mW/Sr
Fall Time tf
15ns
Forward Voltage VF Max
1.35V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability