Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | kr 6.390 |
10+ | kr 3.670 |
100+ | kr 2.970 |
500+ | kr 2.730 |
1000+ | kr 2.160 |
Product Information
Product Overview
The VLMW41R1T1-5K8L-08 is a standard SMD LED for use with camera flashlight, signal and symbol luminary and marker lights. This device has been designed to meet the increasing demand for white SMD LED. It consists of a lead frame which is embedded in a white thermoplastic. The reflector inside this package is filled with a mixture of epoxy and TAG phosphor. It is compatible with reflow, vapour phase and wave solder processes according to CECC 00802 and J-STD-020.
- High efficient InGaN technology
- Preconditioning according to JEDEC® level 2a
- Up to 2kV ESD-withstand voltage
- 5500K Colour temperature
- 84mW Power dissipation
- Halogen-free, green product
Applications
Signalling, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Cool White
2.4mm
3.3V
60°
-
MSL 2A - 4 weeks
SMD
20mA
355mcd
Round
AEC-Q100
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for VLMW41R1T1-5K8L-08
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate