Print Page
Image is for illustrative purposes only. Please refer to product description.
2,964 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 34.160 |
| 10+ | kr 24.570 |
| 25+ | kr 22.770 |
| 50+ | kr 20.980 |
| 100+ | kr 19.180 |
| 500+ | kr 17.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 34.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
UV LED Type
UV-A
Radiant Power
930mW
UV LED Case Style
Top View SMD, 3.5mm x 3.5mm
Forward Voltage
3.6V
Technology / Material
InGaN
Wavelength
385nm
Angle of Half Intensity
60°
Forward Current If
500mA
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability