Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price (ex VAT) |
---|---|
7500+ | kr 0.682 |
Price for:Each (Supplied on Cut Tape)
Minimum: 7500
Multiple: 7500
kr 5,115.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMKE3400-GS08
Order Code1328370
Technical Datasheet
LED ColourRed, Yellow
LED MountingSMD
Bulb Size2.4mm
Viewing Angle60°
Lens ShapeRound
Forward Current / ColourR 30mA, Y 30mA
Luminous Intensity / ColourR 140mcd, Y 224mcd
Forward Voltage / ColourR 1.9V, Y 2V
Wavelength / ColourR 630nm, Y 594nm
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (07-Nov-2024)
Product Overview
Applications
Automotive
Technical Specifications
LED Colour
Red, Yellow
Bulb Size
2.4mm
Lens Shape
Round
Luminous Intensity / Colour
R 140mcd, Y 224mcd
Wavelength / Colour
R 630nm, Y 594nm
Automotive Qualification Standard
AEC-Q100
LED Mounting
SMD
Viewing Angle
60°
Forward Current / Colour
R 30mA, Y 30mA
Forward Voltage / Colour
R 1.9V, Y 2V
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028
Product traceability