Print Page
5,665 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 6.980 |
| 10+ | kr 5.280 |
| 100+ | kr 3.600 |
| 500+ | kr 3.010 |
| 1000+ | kr 2.560 |
| 5000+ | kr 2.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 6.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV8PAL45-M3/I
Order Code2425092
Product RangeV8PAL
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current8A
Diode ConfigurationSingle
Diode Case StyleDO-221BC
No. of Pins2Pins
Forward Voltage Max570mV
Forward Surge Current120A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeV8PAL
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
Surface-mount TMBS® (Trench MOS Barrier Scotty) rectifier for use in low voltage, high frequency inverters, freewheeling, DC/DC converters and polarity protection applications.
- AEC-Q101 qualified
- Very low profile
- Ideal for automated placement
- Low power losses, high efficiency
- Low forward voltage drop
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
120A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
8A
Diode Case Style
DO-221BC
Forward Voltage Max
570mV
Operating Temperature Max
150°C
Product Range
V8PAL
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048